337-068-560-212

Heilind Number:EDA337-068-560-212
Manufacturer:EDAC
Manufacturer Number:337-068-560-212
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-068-560-212
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:68
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-068-560-212

Detailed Description

Enhance your PCB connectivity with this high-performance Card Edge Connector. Designed for optimal functionality, this connector features a durable UL 94V-0 Thermoplastic Polyester housing in a sleek green finish. With two rows and a total of 68 positions, it offers ample connectivity options for your circuit board. The copper alloy contact material ensures reliable and efficient power transmission, with a maximum amperage of 3 A. A pitch of .156 inches and row spacing of .2 inches allow for precise alignment and secure attachment. Operating flawlessly in a temperature range of -40 to 105 °C, this connector is suitable for a wide variety of applications. Its straight mount orientation makes installation a breeze, while its compact design saves space on your PCB. Trust in the quality and performance of this Card Edge Connector for seamless board-to-board connectivity.