337-068-560-258

Heilind Number:EDA337-068-560-258
Manufacturer:EDAC
Manufacturer Number:337-068-560-258
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-068-560-258
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:68
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-068-560-258

Detailed Description

Enhance your PCB connectivity with this high-performance Card Edge Connector in vibrant green. Designed for precision and durability, it features two rows of 68 positions, allowing seamless integration on your circuit boards. The contact material, made of Copper Alloy, ensures reliable conductivity, while the UL 94V-0 Thermoplastic Polyester housing guarantees safety and robustness. With a pitch of .156 inches and row spacing of .2 inches, it offers easy installation and alignment. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is perfect for a wide range of applications. Its straight mount orientation further simplifies assembly, making it an essential component in any electronics project. Trust in its 3A amperage rating and meticulous construction for efficient and secure board-to-board connections. Elevate your connectivity solutions with this premium Card Edge Connector.