337-068-560-268

Heilind Number:EDA337-068-560-268
Manufacturer:EDAC
Manufacturer Number:337-068-560-268
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-068-560-268
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:68
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-068-560-268

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector, designed for seamless board-to-board integration. Sporting a vibrant green hue, this essential component features two rows of high-performance Copper Alloy contacts, ensuring reliable power and signal transmission. With a pitch of .156 inches and row spacing of .2 inches, it offers precise alignment for up to 68 positions. Crafted from UL 94V-0 Thermoplastic Polyester, it guarantees durability and safety in operation, even in demanding environments. Its straight mount orientation facilitates easy installation, while its wide operating temperature range of -40 to 105 °C makes it suitable for diverse applications. Elevate your connectivity solutions with this essential component.