337-068-560-802

Heilind Number:EDA337-068-560-802
Manufacturer:EDAC
Manufacturer Number:337-068-560-802
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-068-560-802
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:68
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-068-560-802

Detailed Description

Enhance your PCB connectivity with this versatile Card Edge Connector. Designed for efficiency and durability, it features a vibrant green housing made of UL 94V-0 Thermoplastic Polyester, ensuring optimal safety and performance. With two rows of 68 copper alloy contacts, each position is meticulously crafted to handle up to 3A of power, making it suitable for high-demand applications. The .156-inch pitch and .2-inch row spacing allow for precise and secure connections. Operating within a wide temperature range from -40 to 105°C, it guarantees reliability in any environment. Whether you're working on a custom PCB project or upgrading existing systems, this connector is a must-have in your toolkit. Trust in its straight mount orientation for easy installation and seamless integration, a perfect choice for professionals in the field. Elevate your connectivity game with this essential component.