337-068-560-803

Heilind Number:EDA337-068-560-803
Manufacturer:EDAC
Manufacturer Number:337-068-560-803
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-068-560-803
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:68
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-068-560-803

Detailed Description

Enhance your PCB connectivity with this high-performance Card Edge Connector. Designed for seamless integration, it boasts a vibrant green housing made from UL 94V-0 Thermoplastic Polyester, ensuring both durability and safety. Featuring two rows of 68 positions, this connector guarantees ample space for your components. The contact material, crafted from Copper Alloy, guarantees reliable conductivity, while the .156-inch pitch and .2-inch row spacing ensure precise alignment. With a straight mount orientation, installation is straightforward. Operating flawlessly in temperatures ranging from -40 to 105 °C, it's ideal for a variety of environments. Elevate your PCB assembly with this essential component.