337-068-560-804

Heilind Number:EDA337-068-560-804
Manufacturer:EDAC
Manufacturer Number:337-068-560-804
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-068-560-804
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:68
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-068-560-804

Detailed Description

Ensure seamless connectivity within your electronic devices with this high-performance Card Edge Connector. Designed for optimal functionality, it boasts a dual-row configuration with 68 contact positions, offering ample connectivity options. The copper alloy contact material ensures reliable signal transfer, while the UL 94V-0 Thermoplastic Polyester housing guarantees durability and safety. With a pitch of .156 inches and a row spacing of .2 inches, this connector is ideal for efficient PCB connections. Its straight mount orientation allows for easy installation, and with an amperage rating of 3A and an operating temperature range of -40 to 105°C, it ensures stable performance even in demanding environments. Upgrade your connectivity solutions with this essential component.