337-068-560-808

Heilind Number:EDA337-068-560-808
Manufacturer:EDAC
Manufacturer Number:337-068-560-808
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-068-560-808
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:68
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-068-560-808

Detailed Description

Enhance your PCB connectivity with this high-performance Card Edge Connector. Designed for seamless integration, it boasts a vibrant Green color and a durable UL 94V-0 Thermoplastic Polyester housing. Featuring two rows and 68 positions, it offers ample connectivity options for your projects. The contact material, Copper Alloy, ensures reliable and efficient signal transmission. With a pitch of .156 inches and row spacing of .2 inches, this connector allows for precise and secure PCB connections. Its straight mount orientation simplifies installation, while its wide operating temperature range of -40 to 105°C guarantees optimal performance in various environments. Elevate your electronic designs with this essential component.