337-068-560-812

Heilind Number:EDA337-068-560-812
Manufacturer:EDAC
Manufacturer Number:337-068-560-812
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-068-560-812
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:68
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-068-560-812

Detailed Description

Enhance your PCB connectivity with this high-performance Card Edge Connector. Designed for precision and durability, it features a vibrant green housing crafted from UL 94V-0 Thermoplastic Polyester, ensuring both safety and reliability. With two rows of copper alloy contacts, it offers seamless power distribution at a maximum amperage of 3 A. The .156-inch pitch and .2-inch row spacing provide a perfect fit for your board-to-board connections, with 68 positions available for versatile configurations. Engineered for convenience, this connector offers straight mount orientation and can withstand extreme temperatures ranging from -40 to 105 °C. Elevate your electronic projects with this essential component, a must-have in any professional or DIY setup.