337-068-560-878

Heilind Number:EDA337-068-560-878
Manufacturer:EDAC
Manufacturer Number:337-068-560-878
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-068-560-878
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:68
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-068-560-878

Detailed Description

Enhance connectivity in your PCB setup with this Card Edge Connector. Designed for optimal performance, it features a durable housing crafted from UL 94V-0 Thermoplastic Polyester in a sleek green hue. With a 3 A amperage capacity and copper alloy contacts, it ensures reliable power transmission. The connector offers 68 positions across two rows, with a pitch of .156 inches and row spacing of .2 inches for seamless integration. Operating flawlessly in temperatures ranging from -40 to 105 °C, it guarantees stable functionality in various environments. Perfect for board-to-board connections, this straight-mount connector is a vital component for your electronic projects.