337-070-500-201

Heilind Number:EDA337-070-500-201
Manufacturer:EDAC
Manufacturer Number:337-070-500-201
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-070-500-201
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:70
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-070-500-201

Detailed Description

Enhance your PCB connectivity with our versatile Card Edge Connector. Designed for seamless integration, this connector features a vibrant Green color and boasts a durable housing made of UL 94V-0 Thermoplastic Polyester, ensuring reliable performance even in challenging environments. With a high amperage rating of 3 A, it offers robust power transmission capabilities. The two rows of contacts, constructed from Copper Alloy, provide secure and efficient connections for your circuitry. At a pitch of .156 inches and row spacing of .2 inches, it allows for precise alignment on your board. With 70 positions available, you have ample room for connectivity. The straight mount orientation simplifies installation, while the wide operating temperature range of -40 to 105 °C guarantees suitability for various applications. Trust in this essential connector for seamless and efficient board-to-board connections in your projects.