337-070-500-802

Heilind Number:EDA337-070-500-802
Manufacturer:EDAC
Manufacturer Number:337-070-500-802
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-070-500-802
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:70
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-070-500-802

Detailed Description

Enhance your connectivity with our Card Edge Connector, a vital component for PCB assemblies. Designed for seamless integration, this connector features a vibrant green hue and meets stringent safety standards with its UL 94V-0 Thermoplastic Polyester housing material. Its dual-row configuration offers increased versatility, accommodating up to 70 positions for optimal signal transmission. Crafted from durable Copper Alloy, the contacts ensure reliable performance in high-speed data transfer applications. With a pitch of .156 inches and row spacing of .2 inches, precise alignment is guaranteed. The straight mount orientation simplifies installation, while its wide operating temperature range of -40 to 105°C ensures consistent functionality in diverse environments. Elevate your electronic projects with this essential component, a must-have in the realm of PCB connectors.