337-070-500-804

Heilind Number:EDA337-070-500-804
Manufacturer:EDAC
Manufacturer Number:337-070-500-804
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-070-500-804
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:70
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-070-500-804

Detailed Description

Enhance your PCB connections with our dual-row Card Edge Connector, designed for seamless integration and reliable performance. Its vibrant green housing, crafted from UL 94V-0 Thermoplastic Polyester, not only ensures durability but also adds a pop of color to your setup. With a low amperage rating of 3A, it's perfect for various electronic applications. The high-quality Copper Alloy contacts guarantee efficient signal transmission, while the precise .156-inch pitch and .2-inch row spacing facilitate easy installation. Boasting 70 positions in total, this connector offers ample connectivity options for your boards. Its straight mount orientation and wide operating temperature range of -40 to 105°C further enhance its versatility. Elevate your connectivity game with this essential component, a must-have in any technical arsenal.