337-070-520-201

Heilind Number:EDA337-070-520-201
Manufacturer:EDAC
Manufacturer Number:337-070-520-201
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-070-520-201
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:70
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-070-520-201

Detailed Description

Enhance connectivity within your electronic system with our Card Edge Connector. Designed for seamless integration on printed circuit boards, this connector features a vibrant Green color and is crafted from UL 94V-0 Thermoplastic Polyester for durability and safety. With a total of 70 positions across 2 rows, it offers ample space for intricate connections. The Copper Alloy contact material ensures reliable conductivity, while the .156-inch pitch and .2-inch row spacing allow for precision in assembly. Operating flawlessly in temperatures ranging from -40 to 105°C, it guarantees performance in various environments. Perfect for applications in electronics, telecommunications, and more, this connector provides a secure and efficient link between boards. Upgrade your connectivity solutions with this essential component.