337-070-520-202

Heilind Number:EDA337-070-520-202
Manufacturer:EDAC
Manufacturer Number:337-070-520-202
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-070-520-202
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:70
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-070-520-202

Detailed Description

Enhance connectivity in your electronic devices with this high-performance Card Edge Connector. Designed with precision, it features a durable UL 94V-0 Thermoplastic Polyester housing in a vibrant green color. With a maximum amperage of 3 A, this connector ensures reliable power delivery. Boasting a double-row configuration and 70 positions, it offers ample connectivity options. Crafted with copper alloy contacts, it guarantees excellent conductivity. The .156-inch pitch and .2-inch row spacing make it compatible with standard PCB layouts. Its straight mount orientation facilitates easy installation. Operating flawlessly in a wide temperature range from -40 to 105 °C, this connector is ideal for diverse applications in the electronics industry. Upgrade your PCB connections with this essential component.