337-070-520-204

Heilind Number:EDA337-070-520-204
Manufacturer:EDAC
Manufacturer Number:337-070-520-204
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-070-520-204
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:70
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-070-520-204

Detailed Description

Enhance your circuit board connectivity with this durable Card Edge Connector in a sleek green hue. Designed for optimal performance, it features a 3 A amperage capacity and is constructed with UL 94V-0 Thermoplastic Polyester housing for reliable insulation. With two rows of 70 copper alloy contact positions, it ensures secure and efficient data transmission. The .156 inch pitch and .2 inch row spacing offer precise alignment, while the straight mount orientation facilitates hassle-free installation. Operating flawlessly in a wide temperature range from -40 to 105 °C, it's perfect for various applications in the electronics industry. Upgrade your PCB setup with this essential component for seamless board-to-board connections.