337-070-520-207

Heilind Number:EDA337-070-520-207
Manufacturer:EDAC
Manufacturer Number:337-070-520-207
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-070-520-207
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:70
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-070-520-207

Detailed Description

Enhance your board-to-board connectivity with this high-performance Card Edge Connector. Designed for optimal power transmission, it boasts a 3A amperage rating and durable Copper Alloy contacts. The housing, crafted from UL 94V-0 Thermoplastic Polyester, ensures reliable performance even in challenging environments. With two rows of 70 positions each, this connector offers ample space for seamless connections. The .156-inch pitch and .2-inch row spacing provide precision and stability during installation. Operating flawlessly in temperatures ranging from -40 to 105°C, it's ideal for a wide range of applications. Choose this Straight mount orientation connector for efficient and secure PCB connectivity. Upgrade your setup with this essential component for seamless data transmission.