337-070-520-258

Heilind Number:EDA337-070-520-258
Manufacturer:EDAC
Manufacturer Number:337-070-520-258
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-070-520-258
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:70
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-070-520-258

Detailed Description

Enhance your PCB connectivity with this Card Edge Connector, a vital component for seamless information transfer. Designed with precision and durability in mind, this connector features a vibrant green hue that not only adds a pop of color but also signifies its high performance. With an amperage rating of 3A, it ensures efficient power delivery, while its UL 94V-0 Thermoplastic Polyester housing material guarantees safety and reliability. Boasting two rows of copper alloy contacts and a pitch of .156 inches, it offers seamless integration and high-speed data transmission. With 70 positions available, there's ample room for all your connections. Its straight mount orientation and compact design make it ideal for space-constrained applications. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is suitable for a wide range of environments. Elevate your PCB assembly with this essential component.