337-070-520-268

Heilind Number:EDA337-070-520-268
Manufacturer:EDAC
Manufacturer Number:337-070-520-268
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-070-520-268
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:70
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-070-520-268

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector in vibrant green. Designed for optimal performance, this connector features a 70-position, dual-row layout for efficient data transfer. Crafted from UL 94V-0 Thermoplastic Polyester housing and Copper Alloy contacts, it guarantees durability and conductivity. With a pitch of .156 inches and row spacing of .2 inches, it ensures seamless integration onto your board. Its straight mount orientation offers easy installation, while its 3A amperage and wide operating temperature range of -40 to 105°C make it suitable for various applications. Trust in this connector to deliver reliable and high-speed connections in your electronic designs.