337-070-520-803

Heilind Number:EDA337-070-520-803
Manufacturer:EDAC
Manufacturer Number:337-070-520-803
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-070-520-803
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:70
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-070-520-803

Detailed Description

Enhance your PCB connections with our Card Edge Connector, designed for optimal performance and durability. With a vibrant green color, it adds a pop of color to your setup while delivering reliable power with an amperage of 3A. The housing is crafted from UL 94V-0 Thermoplastic Polyester, ensuring safety and efficiency. Featuring two rows and 70 positions, it offers ample connectivity for your needs. The copper alloy contact material guarantees a secure link, while the .156-inch pitch and .2-inch row spacing provide easy installation. With a straight mount orientation and an operating temperature range of -40 to 105 °C, it's perfect for various applications. Upgrade your connectivity with this high-quality Card Edge Connector.