337-070-520-807

Heilind Number:EDA337-070-520-807
Manufacturer:EDAC
Manufacturer Number:337-070-520-807
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-070-520-807
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:70
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-070-520-807

Detailed Description

Enhance connectivity in your electronic devices with this high-performance Card Edge Connector. Designed for seamless integration on PCBs, this green connector features a durable housing made of UL 94V-0 Thermoplastic Polyester, ensuring safety and reliability. With a double-row layout and a total of 70 positions, it offers ample space for multiple connections. The contact material, crafted from Copper Alloy, guarantees efficient signal transmission. At a pitch of .156 inches and a row spacing of .2 inches, it allows for precise and secure mounting. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is ideal for a wide range of applications in various industries. Trust in its straight mount orientation for easy installation and a stable connection every time. Upgrade your PCB setup with this essential component, perfect for Board to Board interconnections.