337-070-520-868

Heilind Number:EDA337-070-520-868
Manufacturer:EDAC
Manufacturer Number:337-070-520-868
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-070-520-868
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:70
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-070-520-868

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector in vibrant green. Designed for seamless integration, this connector boasts a robust amperage of 3A, perfect for high-performance applications. Crafted from UL 94V-0 Thermoplastic Polyester housing material and featuring copper alloy contacts, it ensures reliable and efficient power transmission. With two rows and a total of 70 positions, it offers ample connectivity options for your circuit boards. The .156-inch pitch and .2-inch row spacing allow for precise alignment and secure attachment. Operating flawlessly in temperatures ranging from -40 to 105 °C, it's suitable for a wide range of environments. Trust in our connector for top-tier performance in your electronic projects.