337-070-520-878

Heilind Number:EDA337-070-520-878
Manufacturer:EDAC
Manufacturer Number:337-070-520-878
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-070-520-878
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:70
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-070-520-878

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector in vibrant green. Featuring a durable UL 94V-0 Thermoplastic Polyester housing, this connector ensures reliable performance even in demanding environments. With two rows of copper alloy contacts and a pitch of .156 inches, it offers seamless mating with your board. Its straight mount orientation and 70 positions make it ideal for various applications. Operating smoothly in temperatures ranging from -40 to 105 °C, this connector is a versatile solution for your connectivity needs. Upgrade your setup with this essential component for secure and efficient board-to-board connections.