337-070-521-203

Heilind Number:EDA337-070-521-203
Manufacturer:EDAC
Manufacturer Number:337-070-521-203
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-070-521-203
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:70
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-070-521-203

Detailed Description

Enhance your PCB connections with our Card Edge Connector in vibrant green. Designed for optimal performance, this connector boasts a 3A amperage capacity and features a durable housing made of UL 94V-0 Thermoplastic Polyester. With two rows and 70 positions, it offers ample space for seamless board-to-board connections. The contact material, Copper Alloy, ensures reliable conductivity, while the .156-inch pitch and .2-inch row spacing allow for precise alignment. Suitable for straight mounting orientation, this connector is built to withstand harsh environments with an operating temperature range of -40 to 105°C. Upgrade your system with this essential component that guarantees secure and efficient connectivity.