337-070-521-204

Heilind Number:EDA337-070-521-204
Manufacturer:EDAC
Manufacturer Number:337-070-521-204
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-070-521-204
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:70
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-070-521-204

Detailed Description

Enhance your PCB connectivity with our innovative Card Edge Connector. Featuring two rows of 70 positions, this connector ensures seamless communication within your circuitry. Crafted from durable UL 94V-0 Thermoplastic Polyester housing and high-quality Copper Alloy contacts, it guarantees reliable performance under challenging conditions. With a pitch of .156 inches and row spacing of .2 inches, it offers efficient signal transmission. Suitable for straight mounting orientation, it provides easy installation on your PCB. Operating smoothly in temperatures ranging from -40 to 105°C, it's ideal for various industrial applications. Upgrade your connectivity solutions with this green-colored Card Edge Connector.