337-070-521-207

Heilind Number:EDA337-070-521-207
Manufacturer:EDAC
Manufacturer Number:337-070-521-207
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-070-521-207
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:70
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-070-521-207

Detailed Description

Enhance your electronic connections with this high-performance Card Edge Connector. Featuring a striking green color and crafted from UL 94V-0 Thermoplastic Polyester, it ensures both durability and safety in operation. With two rows of copper alloy contacts, offering a total of 70 positions, this connector facilitates seamless board-to-board PCB connections. The .156-inch pitch and .2-inch row spacing provide efficient signal transmission, while the straight mount orientation allows for easy installation. Operating flawlessly in temperatures ranging from -40 to 105 °C, it's a reliable choice for various applications in the electronics industry. Elevate your connectivity standards with this essential component.