337-070-521-268

Heilind Number:EDA337-070-521-268
Manufacturer:EDAC
Manufacturer Number:337-070-521-268
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-070-521-268
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:70
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-070-521-268

Detailed Description

Enhance your PCB connectivity with this robust Card Edge Connector, designed for high-performance applications. Crafted with durable UL 94V-0 Thermoplastic Polyester housing material, it ensures reliable insulation and protection. The vibrant green color adds a touch of visibility to your assembly, while the copper alloy contact material guarantees efficient power transmission. Featuring two rows with a total of 70 positions, this connector offers ample connectivity options. With a pitch of .156 inches and row spacing of .2 inches, it facilitates easy installation on your board. Operating seamlessly in temperatures ranging from -40 to 105 °C, it's suitable for use in various environments. Its straight mount orientation further simplifies integration into your system. Elevate your PCB design with this essential component for seamless board-to-board connectivity.