337-070-521-802

Heilind Number:EDA337-070-521-802
Manufacturer:EDAC
Manufacturer Number:337-070-521-802
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-070-521-802
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:70
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-070-521-802

Detailed Description

Enhance your PCB connectivity with this high-performance Card Edge Connector. Designed for seamless integration, it features a durable UL 94V-0 Thermoplastic Polyester housing in a vibrant green hue. With a contact material of Copper Alloy, it ensures reliable conductivity. The connector boasts a double row configuration with 70 positions, providing ample space for your connectivity needs. Operating flawlessly in temperatures ranging from -40 to 105 °C, it's ideal for a wide range of applications. Its .156-inch pitch and .2-inch row spacing offer precise and efficient connections. Whether you're working on a commercial project or a DIY endeavor, this Card Edge Connector guarantees optimal performance and longevity. Upgrade your PCB setup with this essential component today.