337-070-521-803

Heilind Number:EDA337-070-521-803
Manufacturer:EDAC
Manufacturer Number:337-070-521-803
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-070-521-803
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:70
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-070-521-803

Detailed Description

Enhance connectivity in your electronic devices with our Card Edge Connector, featuring a vibrant green color for easy identification. This essential component boasts a reliable 3 A amperage, ensuring efficient power transmission. Crafted from durable UL 94V-0 Thermoplastic Polyester, it guarantees long-lasting performance even in demanding environments. With two rows and 70 positions, it offers ample connectivity options for your PCB assembly. The Copper Alloy contact material and .156-inch pitch ensure secure and low-resistance connections. Designed for straight mounting orientation, it facilitates easy installation on your circuit board. Operating flawlessly in temperatures ranging from -40 to 105 °C, it's suitable for a wide range of applications. Trust in our high-quality Connector for seamless board-to-board connectivity in your electronic projects.