337-070-521-804

Heilind Number:EDA337-070-521-804
Manufacturer:EDAC
Manufacturer Number:337-070-521-804
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-070-521-804
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:70
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-070-521-804

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector, meticulously designed for optimal performance. Featuring a vibrant green hue, this connector is not only visually appealing but also highly functional, boasting a robust amperage rating of 3 A. Crafted from UL 94V-0 Thermoplastic Polyester, it guarantees durability and safety in operation. With two rows of copper alloy contacts, each positioned precisely at a pitch of .156 inches and a row spacing of .2 inches, it offers seamless connectivity for your electronic components. Supporting up to 70 positions, this connector enables extensive board-to-board connections with ease. Its straight mount orientation and wide operating temperature range of -40 to 105 °C make it versatile for various applications. Elevate your PCB assembly with this essential component that ensures reliable and efficient data transmission.