337-070-521-812

Heilind Number:EDA337-070-521-812
Manufacturer:EDAC
Manufacturer Number:337-070-521-812
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-070-521-812
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:70
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-070-521-812

Detailed Description

Enhance your PCB connectivity with our high-quality Card Edge Connector in vibrant green. Engineered for exceptional performance, it boasts a contact material of Copper Alloy and a durable housing made of UL 94V-0 Thermoplastic Polyester. With two rows and a total of 70 positions, this connector offers seamless integration for your board-to-board connections. The .156-inch pitch and .2-inch row spacing ensure precise alignment, while the straight mount orientation simplifies installation. Operating flawlessly in temperatures ranging from -40 to 105°C, it is perfect for a wide range of applications. Upgrade your setup with this essential component, designed to meet your connectivity needs with reliability and efficiency.