337-070-521-868

Heilind Number:EDA337-070-521-868
Manufacturer:EDAC
Manufacturer Number:337-070-521-868
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-070-521-868
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:70
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-070-521-868

Detailed Description

Enhance connectivity within your electronic devices with this Card Edge Connector. Its vibrant green color not only adds a pop of personality but also ensures easy identification. Designed for optimal performance, this connector features a 3 A amperage rating, making it suitable for powering various components. Constructed with UL 94V-0 Thermoplastic Polyester housing and Copper Alloy contacts, it guarantees durability and reliable conductivity. With two rows and a pitch of .156 inches, it accommodates up to 70 positions, allowing for seamless integration on your PCB. The straight mount orientation and .2-inch row spacing offer flexibility in installation. Operating efficiently in temperatures ranging from -40 to 105 °C, it's perfect for a wide range of applications. Upgrade your connectivity solutions with this essential component.