337-070-521-878

Heilind Number:EDA337-070-521-878
Manufacturer:EDAC
Manufacturer Number:337-070-521-878
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-070-521-878
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:70
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-070-521-878

Detailed Description

Enhance your electrical connections with this durable Card Edge Connector, designed for seamless integration in your PCB setup. Its vibrant Green color not only adds a pop of personality but also ensures easy identification in complex systems. With a contact material of Copper Alloy and housing made of UL 94V-0 Thermoplastic Polyester, this connector guarantees reliable performance even in demanding environments. Featuring 70 positions spread across 2 rows, it offers ample connectivity options for your circuitry. The .156-inch pitch and .2-inch row spacing provide precise alignment, while the straight mount orientation simplifies installation. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is a versatile solution for various applications in the Products, Connectors, and PCB Connectors categories. Trust in its 3A amperage and high-quality construction for efficient and long-lasting connectivity.