337-070-523-201

Heilind Number:EDA337-070-523-201
Manufacturer:EDAC
Manufacturer Number:337-070-523-201
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-070-523-201
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:70
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-070-523-201

Detailed Description

Enhance your PCB connectivity with this high-quality Card Edge Connector in a vibrant green hue. Designed for optimal performance, it boasts a maximum amperage of 3 A, ensuring reliable power transmission. Crafted from UL 94V-0 Thermoplastic Polyester, its durable housing guarantees long-lasting use. With two rows of copper alloy contacts, featuring a pitch of .156 in and row spacing of .2 in, it offers seamless signal transmission across its 70 positions. Perfect for straight mounting orientation, it operates flawlessly in temperatures ranging from -40 to 105 °C. Upgrade your connector setup with this essential component.