337-070-523-258

Heilind Number:EDA337-070-523-258
Manufacturer:EDAC
Manufacturer Number:337-070-523-258
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-070-523-258
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:70
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-070-523-258

Detailed Description

Enhance connectivity with our Card Edge Connector, designed for seamless integration in PCB assemblies. Featuring a vibrant green color, this connector offers a high amperage of 3A, making it ideal for power and signal transmission. Constructed with durable UL 94V-0 Thermoplastic Polyester housing and Copper Alloy contacts, it ensures reliable performance in demanding environments. With two rows and 70 positions, it provides ample connectivity options. The .156-inch pitch and .2-inch row spacing allow for easy installation. Engineered for versatility, its straight mount orientation suits various PCB layouts. Operating efficiently in temperatures ranging from -40 to 105°C, this connector is suitable for a wide range of applications. Explore seamless connectivity with our high-quality Card Edge Connector.