337-070-523-268

Heilind Number:EDA337-070-523-268
Manufacturer:EDAC
Manufacturer Number:337-070-523-268
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-070-523-268
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:70
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-070-523-268

Detailed Description

Enhance your circuit board connectivity with our high-quality Card Edge Connector. Designed for seamless integration, this connector features a durable UL 94V-0 Thermoplastic Polyester housing in a vibrant Green hue. With a contact material made of Copper Alloy, it ensures reliable and efficient power transmission with an amperage rating of 3A. Boasting a dual-row configuration and 70 positions, it offers ample connectivity options for your PCB assembly. The .156-inch pitch and .2-inch row spacing facilitate easy installation, while the straight mount orientation ensures compatibility with various applications. Operating seamlessly in temperatures ranging from -40 to 105°C, this connector is a dependable choice for your electronic projects. Explore our wide range of connectors to find the perfect solution for your needs.