337-070-523-802

Heilind Number:EDA337-070-523-802
Manufacturer:EDAC
Manufacturer Number:337-070-523-802
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-070-523-802
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:70
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-070-523-802

Detailed Description

Enhance connectivity within your electronic devices with this high-performance Card Edge Connector. Designed for optimal functionality, this green connector features a durable UL 94V-0 Thermoplastic Polyester housing, ensuring reliable performance in various environments. With a double row configuration and a total of 70 positions, it offers ample connectivity options for your PCBs. The Copper Alloy contact material guarantees secure and efficient data transmission, while the .156-inch pitch and .2-inch row spacing provide precise alignment. Suitable for straight mounting orientation, it facilitates seamless integration into your systems. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is a dependable solution for your connectivity needs. Trust in its quality and performance for your projects in the Products, Connectors, PCB Connectors, Board To Board PCB Connectors, and Card Edge Connectors categories.