337-070-523-803

Heilind Number:EDA337-070-523-803
Manufacturer:EDAC
Manufacturer Number:337-070-523-803
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-070-523-803
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:70
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-070-523-803

Detailed Description

Enhance your PCB connectivity with our high-performance Card Edge Connector in a vibrant green hue. Designed for optimal power transfer, this connector boasts a 3 A amperage capacity and features durable UL 94V-0 Thermoplastic Polyester housing. With two rows of copper alloy contacts and a .156-inch pitch, it offers seamless compatibility for your board-to-board connections. The 70 positions ensure ample room for multiple connections, while the straight mount orientation makes installation a breeze. Operating flawlessly in a wide temperature range from -40 to 105 °C, it's the perfect solution for your electronic applications. Explore the full range of our connectors for all your PCB connectivity needs.