337-070-523-807

Heilind Number:EDA337-070-523-807
Manufacturer:EDAC
Manufacturer Number:337-070-523-807
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-070-523-807
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:70
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-070-523-807

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector, a vital component for seamless board-to-board integration. Made from durable UL 94V-0 Thermoplastic Polyester in a sleek green hue, this connector boasts a high amperage of 3A, ensuring reliable power transmission. With two rows and 70 positions, it offers ample room for your connections, while the copper alloy contact material guarantees optimal conductivity. The .156-inch pitch and .2-inch row spacing allow for precise alignment, and its straight mount orientation simplifies installation. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is a dependable choice for various electronic applications. Upgrade your connectivity with our high-quality Card Edge Connector.