337-070-523-808

Heilind Number:EDA337-070-523-808
Manufacturer:EDAC
Manufacturer Number:337-070-523-808
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-070-523-808
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:70
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-070-523-808

Detailed Description

Enhance your PCB connectivity with this high-performance Card Edge Connector. Designed for precision and durability, it features a vibrant green color and a housing made of UL 94V-0 Thermoplastic Polyester for superior safety and reliability. With two rows of copper alloy contacts, it ensures efficient power transmission at a maximum amperage of 3 A. The .156-inch pitch and .2-inch row spacing allow for seamless integration, offering 70 positions for comprehensive connectivity. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is ideal for a wide range of applications in various industries. Its straight mount orientation simplifies installation, making it a must-have component for your projects. Elevate your connectivity solutions with this essential board-to-board connector.