337-070-523-858

Heilind Number:EDA337-070-523-858
Manufacturer:EDAC
Manufacturer Number:337-070-523-858
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-070-523-858
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:70
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-070-523-858

Detailed Description

Enhance your circuit connectivity with our Card Edge Connector, designed for seamless board-to-board PCB integration. This essential component features a vibrant green housing crafted from UL 94V-0 Thermoplastic Polyester, ensuring durability and safety in all applications. With two rows of high-performance copper alloy contacts, it guarantees reliable power transmission at an amperage of 3A. The .156-inch pitch and .2-inch row spacing accommodate precise alignment, while the 70 positions offer ample connectivity options. Engineered for convenience, its straight mount orientation simplifies installation. Operable in temperatures ranging from -40 to 105°C, this connector is suitable for a wide range of environments. Trust in its quality and efficiency to optimize your electronic assemblies.