337-070-524-201

Heilind Number:EDA337-070-524-201
Manufacturer:EDAC
Manufacturer Number:337-070-524-201
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-070-524-201
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:70
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-070-524-201

Detailed Description

Enhance your PCB connections with this high-performance Card Edge Connector. Featuring a vibrant green color, it not only stands out visually but also offers reliable functionality, with a maximum amperage of 3A. Crafted from durable UL 94V-0 Thermoplastic Polyester, this connector ensures longevity and safety in operation. Its 2-row design with copper alloy contacts allows for secure and efficient data transmission. With a pitch of .156 inches and row spacing of .2 inches, it provides precise connectivity for 70 positions. The straight mount orientation simplifies installation, while its broad operating temperature range of -40 to 105°C guarantees optimal performance in various environments. Ideal for professional use, this connector is a must-have for any PCB assembly project.