337-070-524-202

Heilind Number:EDA337-070-524-202
Manufacturer:EDAC
Manufacturer Number:337-070-524-202
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-070-524-202
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:70
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-070-524-202

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector in vibrant green. Designed for durability, it features a UL 94V-0 Thermoplastic Polyester housing and Copper Alloy contacts, ensuring reliable performance. With a 2-row configuration and 70 positions, it offers ample connectivity options for your electronic projects. The .156-inch pitch and .2-inch row spacing provide seamless integration, while the straight mount orientation facilitates easy installation. Operating smoothly in a wide temperature range from -40 to 105 °C, this connector is ideal for various applications in the electronics industry. Upgrade your connectivity solutions with this essential component.