337-070-524-203

Heilind Number:EDA337-070-524-203
Manufacturer:EDAC
Manufacturer Number:337-070-524-203
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-070-524-203
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:70
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-070-524-203

Detailed Description

Enhance your PCB connections with our high-quality Card Edge Connector in a vibrant green hue. Designed for optimal performance, this connector boasts a current rating of 3A and features durable UL 94V-0 Thermoplastic Polyester housing. With two rows of copper alloy contacts, it ensures secure and reliable data transmission. The .156-inch pitch and .2-inch row spacing accommodate 70 positions, offering ample connectivity options. Its straight mount orientation simplifies installation, while the wide operating temperature range of -40 to 105°C guarantees functionality in diverse environments. Explore seamless board-to-board connectivity with this essential component.