337-070-524-212

Heilind Number:EDA337-070-524-212
Manufacturer:EDAC
Manufacturer Number:337-070-524-212
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-070-524-212
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:70
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-070-524-212

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector, boasting a vibrant green hue for easy identification. Designed for optimal performance, this connector features a 3 A amperage capacity and is constructed from UL 94V-0 Thermoplastic Polyester housing material. With two rows of durable Copper Alloy contacts, it offers reliable transmission in a .156-inch pitch, with .2-inch row spacing. Supporting 70 positions, it ensures seamless board-to-board connectivity. Its straight mount orientation and wide operating temperature range from -40 to 105°C make it suitable for various applications. Trust in this high-quality connector for efficient and secure connections in your electronic projects.