337-070-524-802

Heilind Number:EDA337-070-524-802
Manufacturer:EDAC
Manufacturer Number:337-070-524-802
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-070-524-802
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:70
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-070-524-802

Detailed Description

Enhance your PCB connectivity with our high-performance Card Edge Connector, designed for efficient power transmission. Featuring a vibrant green housing made of UL 94V-0 Thermoplastic Polyester, it ensures durability and safety in all applications. With a current rating of 3 A, this connector is ideal for medium-power devices. Its dual-row design, with 70 positions and a pitch of .156 inches, allows for secure and precise connections. Crafted from Copper Alloy, the contacts guarantee excellent conductivity and reliability. Whether for industrial or commercial use, this connector is a versatile solution. Its straight mount orientation and wide operating temperature range of -40 to 105 °C make it suitable for various environments. Trust in our Card Edge Connector for seamless board-to-board connections in your projects.