337-070-524-804

Heilind Number:EDA337-070-524-804
Manufacturer:EDAC
Manufacturer Number:337-070-524-804
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-070-524-804
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:70
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-070-524-804

Detailed Description

Enhance your printed circuit board connections with this high-performance Card Edge Connector. Designed with precision and durability in mind, its green housing crafted from UL 94V-0 Thermoplastic Polyester ensures reliable operation in various environments. With two rows of copper alloy contacts, each capable of handling up to 3A of current, this connector offers seamless connectivity for your PCB assemblies. Featuring a pitch of .156 inches and a row spacing of .2 inches, it provides efficient signal transmission across its 70 positions. Whether for industrial or commercial applications, its straight mount orientation and wide operating temperature range of -40 to 105°C make it a versatile choice for your connectivity needs. Trust in the quality and performance of this essential component for seamless board-to-board connections.