| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 337-070-524-808 |
| Color: | Green |
| Amperage: | 3 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 2 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 70 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA337-070-524-808 |
337-070-524-808
| Heilind Number: | EDA337-070-524-808 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 337-070-524-808 |
| ECAD Model: |
Specifications
Detailed Description
Enhance your PCB connectivity with this dual-row Card Edge Connector in vibrant green. Designed for optimal performance, it features a durable UL 94V-0 Thermoplastic Polyester housing and high-conductivity Copper Alloy contacts. With 70 positions spaced at a .156-inch pitch, it offers seamless integration for your electronic projects. The straight mount orientation and -40 to 105 °C operating temperature range ensure versatility and reliability in any application. Upgrade your connection solutions with this essential component.

