337-070-524-812

Heilind Number:EDA337-070-524-812
Manufacturer:EDAC
Manufacturer Number:337-070-524-812
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-070-524-812
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:70
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-070-524-812

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector. Designed for seamless integration, this green-colored connector features a robust UL 94V-0 Thermoplastic Polyester housing, ensuring durability and safety. With two rows of copper alloy contacts, it offers reliable performance for high-speed data transmission. The .156-inch pitch and .2-inch row spacing accommodate precise board-to-board connections, with a total of 70 positions available for versatile configurations. Operating flawlessly in temperatures ranging from -40 to 105 °C, it's ideal for a wide range of applications. Whether you're a tech enthusiast or a professional engineer, this connector is a must-have for your PCB projects. Elevate your connectivity game and explore the endless possibilities with our Card Edge Connector.