337-070-540-201

Heilind Number:EDA337-070-540-201
Manufacturer:EDAC
Manufacturer Number:337-070-540-201
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-070-540-201
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:70
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-070-540-201

Detailed Description

Enhance your PCB connectivity with our high-performance Card Edge Connector. Designed for seamless integration, this connector features a vibrant Green housing made of UL 94V-0 Thermoplastic Polyester, ensuring durability and safety. With a double row configuration offering 70 positions, it facilitates efficient data transmission. The contact material, Copper Alloy, guarantees reliable conductivity, while a pitch of .156 inches and row spacing of .2 inches optimize signal integrity. Its straight mount orientation enables easy installation, and withstanding temperatures ranging from -40 to 105 °C, it's perfect for diverse operating environments. Upgrade your PCB setup with this essential component.