337-070-540-202

Heilind Number:EDA337-070-540-202
Manufacturer:EDAC
Manufacturer Number:337-070-540-202
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-070-540-202
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:70
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-070-540-202

Detailed Description

Enhance your PCB connectivity with this high-performance Card Edge Connector in a vibrant green hue. Designed for durability, it features a UL 94V-0 Thermoplastic Polyester housing material, ensuring reliability in various environments. With two rows and a total of 70 positions, this connector offers ample space for seamless board-to-board connections. The contact material, Copper Alloy, guarantees excellent conductivity, while the .156-inch pitch and .2-inch row spacing allow for precise alignment. Operating flawlessly in temperatures ranging from -40 to 105 °C, it's suitable for diverse applications. Choose this Straight mount orientation connector for efficient and secure installations. Elevate your electronic projects with this essential component.